KEMET 15000μF Electrolytic Capacitor 16V dc, Through Hole - ALP20A153CD016
- RS Stock No.:
- 104-348
- Mfr. Part No.:
- ALP20A153CD016
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 104-348
- Mfr. Part No.:
- ALP20A153CD016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 35 x 55mm | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/16V dc/Ir | |
| Series | ALP20 | |
| Polarised | Polar | |
| Leakage Current | 1.44 mA | |
| Tolerance | -10 → +30% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 x 55mm | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/16V dc/Ir | ||
Series ALP20 | ||
Polarised Polar | ||
Leakage Current 1.44 mA | ||
Tolerance -10 → +30% | ||
- COO (Country of Origin):
- GB
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

