Hoyles S1705PR Alarm

Unavailable
RS will no longer stock this product.
RS Stock No.:
719-0866
Mfr. Part No.:
S1705PR
Brand:
Hoyles
Find similar products by selecting one or more attributes.
Select all

Brand

Hoyles

Power Source

Battery

Components Included

Flush Mount Call Button

Supply Voltage

12V

Depth

36 mm

Height

87 mm

Width

87mm

Alarm Type

Individual alarm

COO (Country of Origin):
GB