Stock information currently inaccessible
- RS Stock No.:
- 122-2474
- Mfr. Part No.:
- DCH-Z510
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Sound Level | 110dB | |
| Supply Voltage | 5V | |
| Depth | 19 mm | |
| Height | 110 mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Sound Level 110dB | ||
Supply Voltage 5V | ||
Depth 19 mm | ||
Height 110 mm | ||
Width 110mm | ||
- COO (Country of Origin):
- TW
