SAM 1025GP 3/8 in Air Impact Wrench, 200rpm
- RS Stock No.:
- 210-694
- Mfr. Part No.:
- 1025GP
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-694
- Mfr. Part No.:
- 1025GP
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Air Tool Type | Air Impact Wrench | |
| Drive Size | 3/8 in | |
| Speed | 200rpm | |
| Model Number | 1025GP | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Air Tool Type Air Impact Wrench | ||
Drive Size 3/8 in | ||
Speed 200rpm | ||
Model Number 1025GP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1025GP
The SAM Outillage Reversible ratchet wrench redefines efficiency and power in a meticulously designed tool. Tailored for precision, it boasts a 34 Nm motor that ensures exceptional performance, even in tight spaces where access is limited. With its compact 130mm length, it becomes an indispensable companion for installation and removal tasks, mastering areas that other tools simply can't reach. The ergonomic handle, combined with a non slip sheath, guarantees comfort and control during prolonged usage, making it ideal for both professionals and DIY enthusiasts. Whether youre working in a confined space or tackling intricate jobs, this mini ratchet delivers optimum tightening quality, setting a new standard in versatility and user experience.
Compact design enables access to restricted areas with ease
Powerful motor offers reliable performance in challenging conditions
Rear exhaust on silencer enhances working environment by reducing noise
Powerful motor offers reliable performance in challenging conditions
Rear exhaust on silencer enhances working environment by reducing noise
Related links
- SAM 1039P 1/4 in Air Impact Wrench, 200rpm
- Facom VR.J154 3/8 in Air Impact Wrench 27Nm
- Facom VR.R127PB 1/4 in Air Impact Wrench 27Nm
- SAM 1033 3/8 in Air Impact Wrench 122Nm
- Bahco BPC816 3/8 in Air Impact Wrench 583Nm
- Facom VR.RJ2500PB 1/4 in 300rpm, 54Nm
- RS PRO APT105 3/8 in Air Impact Wrench 135Nm
- SAM 1/2 Air Impact Wrench
