Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-6845
- Mfr. Part No.:
- 1144S
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe impact wrench is made up of structured aluminium casing. It is supplied with rotary reverser with three regulated tightening positions. It has lower exhaust on ductile silencer.
Sheathed handle
Steel impact casing
Steel impact casing
Related links
- SAM 1/2 in Air Impact Wrench
- SAM 1034 1/2 in Air Impact Wrench 122Nm
- Bahco BP814A 1/2 in Air Impact Wrench 244Nm
- Facom VR.S3136PB 1/2 in Air Impact Wrench 136Nm
- Facom NS.3100GPB 1/2 in Air Impact Wrench 1600Nm
- PREVOST TIW C120270 1/2 in Air Impact Wrench 244Nm
- Facom NS.A1700F2PB 1/2 in Air Impact Wrench 271Nm
- RS PRO APT205 1/2 in Air Impact Wrench 540Nm
