Schneider Electric SLABLC2 Air Quality Monitor for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, AC

Subtotal (1 unit)*

£379.52

(exc. VAT)

£455.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.52

*price indicative

RS Stock No.:
459-545
Mfr. Part No.:
SLABLC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

100%RH

Measurement Parameters

Air Quality, Humidity, Temperature

Model Number p

SLABLC2

COO (Country of Origin):
US
The Schneider Electric SpaceLogic SLA Series ambient sensor is designed to measure CO₂, humidity, and temperature, providing precise environmental monitoring. It features an LCD display for clear readings and supports analog outputs for seamless integration into control systems. Encased in a black Optimum housing.

Color is Black
Surface Finish is Glossy

Related links