Schneider Electric SLABLCV2 Air Quality Monitor for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, AC
- RS Stock No.:
- 459-485
- Mfr. Part No.:
- SLABLCV2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£410.12
(exc. VAT)
£492.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £410.12 |
*price indicative
- RS Stock No.:
- 459-485
- Mfr. Part No.:
- SLABLCV2
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Power Source | AC Adapter | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Maximum Humidity Measurement | 100%RH | |
| Measurement Parameters | Air Quality, Humidity, Temperature | |
| Model Number p | SLABLCV2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0 → 50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters Air Quality, Humidity, Temperature | ||
Model Number p SLABLCV2 | ||
- COO (Country of Origin):
- US
The Schneider Electric SpaceLogic room sensor is designed to measure CO₂, VOCs, humidity, and temperature, providing comprehensive environmental monitoring. It features a segmented LCD display for clear readings and supports analog outputs for seamless integration into control systems. Encased in an optimum black housing.
Location Living space
Mounting bracket Wall mounting
Mounting bracket Wall mounting
Related links
- Schneider Electric SLPSTC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLASXC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLAWXC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLPWTC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLAWXCV2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLABXC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLASLC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLPBXCV2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
