Schneider Electric SLPSLCX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered
- RS Stock No.:
- 446-167
- Mfr. Part No.:
- SLPSLCX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£387.49
(exc. VAT)
£464.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.49 |
*price indicative
- RS Stock No.:
- 446-167
- Mfr. Part No.:
- SLPSLCX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Power Source | AC Adapter | |
| Measurement Parameters | Air Quality, Temperature | |
| Model Number p | SLPSLCX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Temperature Measurement Resolution 0 → 50°C | ||
Power Source AC Adapter | ||
Measurement Parameters Air Quality, Temperature | ||
Model Number p SLPSLCX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLPSLCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLASTCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLABTCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPBLCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPWXCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SCD2LPXAVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLABXCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
