Schneider Electric SLABTCVX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered
- RS Stock No.:
- 446-121
- Mfr. Part No.:
- SLABTCVX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£431.23
(exc. VAT)
£517.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £431.23 |
*price indicative
- RS Stock No.:
- 446-121
- Mfr. Part No.:
- SLABTCVX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Power Source | AC Adapter | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Measurement Parameters | Air Quality, Temperature | |
| Model Number p | SLABTCVX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0 → 50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Measurement Parameters Air Quality, Temperature | ||
Model Number p SLABTCVX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor from the SpaceLogic for room air quality monitoring including VOC, CO2, and temperature, featuring a color touchscreen, analog outputs, and an optimum black housing.
Location Living space
Mounting bracket Wall mounting
Mounting bracket Wall mounting
Related links
- Schneider Electric SLASTCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLABTCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPBLCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPWXCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SCD2LPXAVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLABXCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLABLCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
