Schneider Electric SLPBTC2 Air Quality Monitor for Air Flow, Temperature, +50°C Max, 100%RH Max, AC Adapter-Powered

Subtotal (1 unit)*

£738.07

(exc. VAT)

£885.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£738.07

*price indicative

RS Stock No.:
445-988
Mfr. Part No.:
SLPBTC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Power Source

AC Adapter

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Maximum Humidity Measurement

100%RH

Measurement Parameters

Air Flow, Temperature

Model Number p

SLPBTC2

COO (Country of Origin):
US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.

The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces

Related links