Schneider Electric SLAWLC2 Air Quality Monitor for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, AC

Subtotal (1 unit)*

£640.53

(exc. VAT)

£768.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£640.53

*price indicative

RS Stock No.:
445-979
Mfr. Part No.:
SLAWLC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Power Source

AC Adapter

Temperature Measurement Resolution

0 → 50°C

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

100%RH

Measurement Parameters

Air Quality, Humidity, Temperature

Model Number p

SLAWLC2

COO (Country of Origin):
US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.

The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces

Related links