Festo Cover for MS

Subtotal (1 unit)*

£4.43

(exc. VAT)

£5.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.43

*price indicative

RS Stock No.:
343-886
Mfr. Part No.:
MS4-RB-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Manufacturer Series

MS

Accessory Type

Cover

COO (Country of Origin):
HU
The Festo Cutting-edge covering kit represents a perfect blend of functionality and durability for various industrial needs. Designed for seamless integration, it standing out with a robust, RoHS-compliant material that withstands moderate corrosion stress. Its versatility in media temperature ranges allows it to thrive in diverse environmental conditions, making it an ideal choice for both harsh and moderate applications.

Constructed from high quality PA material for enhanced longevity
Lightweight design ensures easy handling and installation
Compliant with RoHS standards for environmentally friendly use
Corrosion resistance class CRC 2 enhances durability and reliability
Tailored for dynamic operating conditions with effective media temperature control

Related links