EMERSON ? AVENTICS Distributor Block for AS2

Subtotal (1 unit)*

£33.79

(exc. VAT)

£40.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.79

*price indicative

RS Stock No.:
299-514
Mfr. Part No.:
R412006251
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS2

Accessory Type

Distributor Block

Series

AS2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Distributor Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C

Related links