EMERSON ? AVENTICS Distributor Block for PR1
- RS Stock No.:
- 299-439
- Mfr. Part No.:
- 0821300978
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£118.83
(exc. VAT)
£142.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.83 |
*price indicative
- RS Stock No.:
- 299-439
- Mfr. Part No.:
- 0821300978
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| For Manufacturer Series | PR1 | |
| Accessory Type | Distributor Block | |
| Series | PR1 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series PR1 | ||
Accessory Type Distributor Block | ||
Series PR1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Distributor, Series NL6-DIL maintenance units are suitable for all areas as individual components or as assembled maintenance units for centralized or decentralized compressed air preparation in compact or powerful versions for use in high or low temperatures. This line offers a complete customizable compressed air preparation technology. It includes an option to combine every component in the Series to achieve the desired function, making it possible to adjust the components precisely to the application requirements.
Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Related links
- EMERSON ? AVENTICS Distributor Block for AS1
- EMERSON ? AVENTICS Distributor Block for AS5
- EMERSON ? AVENTICS Distributor Block for AS2
- EMERSON ? AVENTICS Distributor Block for AS3
- EMERSON – AVENTICS Distributor Block for 652 Series
- EMERSON ? AVENTICS Mounting Kit for PR1
- EMERSON ? ASCO Distributor Block for Series 653
- EMERSON ? ASCO Distributor Block for Series 652