EMERSON ? AVENTICS Distributor Block for AS1

Subtotal (1 unit)*

£26.57

(exc. VAT)

£31.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.57

*price indicative

RS Stock No.:
299-464
Mfr. Part No.:
R412014662
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS1

Accessory Type

Distributor Block

Series

AS1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Distributor, Series AS1-DIS is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 0 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C

Related links