EMERSON ? AVENTICS Distributor Block for AS5

Subtotal (1 unit)*

£139.54

(exc. VAT)

£167.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.54

*price indicative

RS Stock No.:
299-401
Mfr. Part No.:
R412009250
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS5

Accessory Type

Distributor Block

Series

AS5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Distributor, Series AS5-DIS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C

Related links