RS PRO Compressed Air Pipe Green PUR 6mm x 30m PV Series
- RS Stock No.:
- 483-5721
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Reel of 25 Metre(s)
£57.83
(exc. VAT)
£69.40
(inc. VAT)
1 Reel of 30 Metre(s)
£32.93
(exc. VAT)
£39.52
(inc. VAT)
- RS Stock No.:
- 483-5721
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Outside Diameter | 6mm | |
| Hose Inside Diameter | 4mm | |
| Colour | Green | |
| Material | PUR | |
| Application | Control & Chemical Transfer Lines | |
| Length | 30m | |
| Maximum Operating Pressure | 10.2 bar | |
| Manufacturer Series | PV | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Green | ||
Material PUR | ||
Application Control & Chemical Transfer Lines | ||
Length 30m | ||
Maximum Operating Pressure 10.2 bar | ||
Manufacturer Series PV | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +55°C | ||
