Festo Compressed Air Pipe Silver Polyurethane 16mm x 50m PUN-H Series, 558283

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-8467
Mfr. Part No.:
PUN-H-16X2,5-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Outside Diameter

16mm

Hose Inside Diameter

11mm

Colour

Silver

Material

Polyurethane

Application

Food Industry

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Highly Flexible, Hydrolysis Resistant

Model Number p

558283

COO (Country of Origin):
CZ