Parker Compressed Air Pipe Black Reinforced Synthetic Rubber 12.7mm x 5m 831 Series
- RS Stock No.:
- 754-498
- Mfr. Part No.:
- 831-4-BLACK
- Brand:
- Parker
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.44
(exc. VAT)
£54.53
(inc. VAT)
- RS Stock No.:
- 754-498
- Mfr. Part No.:
- 831-4-BLACK
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hose Outside Diameter | 12.7mm | |
| Hose Inside Diameter | 6.3mm | |
| Colour | Black | |
| Material | Reinforced Synthetic Rubber | |
| Application | Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic | |
| Length | 5m | |
| Maximum Operating Pressure | 24 bar | |
| Manufacturer Series | 831 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hose Outside Diameter 12.7mm | ||
Hose Inside Diameter 6.3mm | ||
Colour Black | ||
Material Reinforced Synthetic Rubber | ||
Application Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic | ||
Length 5m | ||
Maximum Operating Pressure 24 bar | ||
Manufacturer Series 831 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Number of Tubes 1 | ||
RoHS Status: Not Applicable

