Legris Tube Blue PUR 10 mm 100 m 1100U Series

Image representative of range

Subtotal (1 unit)*

£261.93

(exc. VAT)

£314.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.93

*price indicative

RS Stock No.:
716-112
Mfr. Part No.:
1100U10R14
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Blue

Material

PUR

Length

100m

Maximum Operating Pressure

12 bar

Application

Automation, Food Processing, Pneumatic, Robotic

Series

1100U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Inside Diameter

7mm

Resistance Features

High Flexibility

Outside Diameter

10mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Polyurethane PU Tubing MADE of ether, ester and food-grade crystal which offer excellent flexibility and outstanding use in a wide range of applications, allowing for up to 50% space reduction when compared to semi-rigid PA tubing.

Good vibration absorption

Unsurpassed abrasion resistance for a single layer tubing

UV-resistant

Superior vacuum capability due to surface hardness

Remaining length marking

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy