Legris Tube Black Polyamide 8 mm 100 m 1100P Series

Subtotal (1 unit)*

£543.03

(exc. VAT)

£651.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£543.03

*price indicative

RS Stock No.:
716-055
Mfr. Part No.:
1100P08V01
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Black

Material

Polyamide

Length

100m

Maximum Operating Pressure

36 barg

Application

Industrial Machinery

Series

1100P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Resistance Features

Abrasion Resistant, Impact Resistant

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Anti-spark PA tubing with PVC sheath is a flame and spark-resistant tubing designed for superior impact and abrasion resistance, enhancing equipment durability, especially in areas exposed to weld spatter. Key advantages include spark resistance, a flame-retardant PVC jacket that protects the inner tubing, a non-adhesive jacket for easy sheath removal, and excellent pressure resistance at high temperatures.

Highly kink and crush-resistant

Excellent compatibility with coolants

Flow direction marking

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy