SMC Air Hose Red Nylon 4mm x 100m T Series, T0425R-100
- RS Stock No.:
- 623-830
- Mfr. Part No.:
- T0425R-100
- Brand:
- SMC
Subtotal (1 unit)*
£64.36
(exc. VAT)
£77.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.36 |
*price indicative
- RS Stock No.:
- 623-830
- Mfr. Part No.:
- T0425R-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 4mm | |
| Hose Inside Diameter | 2.5mm | |
| Colour | Red | |
| Material | Nylon | |
| Length | 100m | |
| Manufacturer Series | T | |
| Model Number p | T0425R-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.5mm | ||
Colour Red | ||
Material Nylon | ||
Length 100m | ||
Manufacturer Series T | ||
Model Number p T0425R-100 | ||
- COO (Country of Origin):
- JP
The SMC Soft nylon tubing specifically designed for general pneumatic applications, offering flexibility and durability in various environments. Engineered to meet stringent RoHS standards, it ensures environmentally friendly performance while maintaining high-quality manufacturing. The tubing features a vibrant red translucent colour, enhancing visibility in your piping systems. It guarantees reliable functioning under diverse conditions. It is ideal for use in applications where pneumatic reliability and performance are crucial, making it a perfect choice for both industrial and commercial settings. Its design also accommodates minimal bending radius, promoting efficient space utilisation while ensuring seamless installation.
Constructed from flame resistant nylon for added safety
Compatible with a variety of one touch and insert fittings offering versatility
Resistant to kinking and flattening
Lightweight design making it easy to handle and install
Suitable for air and water applications enhancing its functionality
Reduces installation time with its user friendly features
Excellent resistance to wear and tear promoting longevity
Compatible with a variety of one touch and insert fittings offering versatility
Resistant to kinking and flattening
Lightweight design making it easy to handle and install
Suitable for air and water applications enhancing its functionality
Reduces installation time with its user friendly features
Excellent resistance to wear and tear promoting longevity
Related links
- SMC Air Hose Blue Nylon 12 4mm x 100m T Series, Series T
- SMC Air Hose Black Nylon 12 4mm x 100m T Series, Series T
- SMC Air Hose Red Nylon 8mm x 100m T Series, T0806R-100
- SMC Air Hose Red Nylon 6mm x 100m T Series, T0604G-100
- SMC Air Hose White Nylon 12 4mm x 100m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4mm x 100m T Series
- SMC Compressed Air Pipe Black Nylon 12 4mm x 100m T Series
- SMC Air Hose Blue Nylon 12mm x 100m T Series, T1209BU-100
