SMC Air Hose Silver Polyurethane 8mm x 500m TUH Series, TU0805S1-500-X108
- RS Stock No.:
- 623-645
- Mfr. Part No.:
- TU0805S1-500-X108
- Brand:
- SMC
Subtotal (1 unit)*
£800.44
(exc. VAT)
£960.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £800.44 |
*price indicative
- RS Stock No.:
- 623-645
- Mfr. Part No.:
- TU0805S1-500-X108
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 8mm | |
| Hose Inside Diameter | 5mm | |
| Colour | Silver | |
| Material | Polyurethane | |
| Length | 500m | |
| Manufacturer Series | TUH | |
| Model Number p | TU0805S1-500-X108 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 8mm | ||
Hose Inside Diameter 5mm | ||
Colour Silver | ||
Material Polyurethane | ||
Length 500m | ||
Manufacturer Series TUH | ||
Model Number p TU0805S1-500-X108 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a flexible and durable solution for pneumatic applications. It offers excellent resistance to kinks, abrasion, and wear, making it ideal for dynamic movement in tight spaces.
Kink and abrasion resistant
Lightweight and easy to handle
Grease-free specification
With sealant
Lightweight and easy to handle
Grease-free specification
With sealant
Related links
- SMC Air Hose Black Polyurethane 8mm x 500m TUH Series, TU0805B-500-X108
- SMC Air Hose Blue Polyurethane 10mm x 500m TUH Series, TU1065BU-500-X108
- SMC Air Hose Black Polyurethane 6mm x 500m TUH Series, TU0604B-500-X108
- SMC Air Hose Blue Polyurethane 6mm x 500m TUH Series, TU0604BU-500-X108
- SMC Air Hose Silver Polyurethane 8mm x 100m TU Series, TU0805
- SMC Compressed Air Pipe Silver Polyurethane 8mm x 20m TU Series
- SMC Air Hose Black Polyurethane 8mm x 20m TUH Series, TUH0858
- Festo Air Hose Silver TPE 4mm x 500m

