Camozzi Air Hose Black PUR 4 mm 25 m TPU Series, TPU-4/2.5-0101-BK-B25
- RS Stock No.:
- 594-708
- Mfr. Part No.:
- TPU-4/2.5-0101-BK-B25
- Brand:
- Camozzi
Subtotal (1 unit)*
£23.36
(exc. VAT)
£28.03
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | £23.36 |
*price indicative
- RS Stock No.:
- 594-708
- Mfr. Part No.:
- TPU-4/2.5-0101-BK-B25
- Brand:
- Camozzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 91 bar | |
| Application | Lubrication, Food Processing | |
| Series | TPU | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 125°C | |
| Resistance Features | High Abrasion Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | FDA 21 CFR 177.2600, EU 10/2011 (Raw material), DIN 73378, REACH, EU 1935/2004 (MOCA), REG UE 1935/2004 (MOCA), RoHS, DIN 74324, D.M. 174 del 06/04/2004, UL94 V0, REG UE 10/2011 (Raw material) | |
| Model Number | TPU-4/2.5-0101-BK-B25 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Hose | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 91 bar | ||
Application Lubrication, Food Processing | ||
Series TPU | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 125°C | ||
Resistance Features High Abrasion Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals FDA 21 CFR 177.2600, EU 10/2011 (Raw material), DIN 73378, REACH, EU 1935/2004 (MOCA), REG UE 1935/2004 (MOCA), RoHS, DIN 74324, D.M. 174 del 06/04/2004, UL94 V0, REG UE 10/2011 (Raw material) | ||
Model Number TPU-4/2.5-0101-BK-B25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Camozzi Air Hose Grey Polyurethane 4 mm 25 m TPU Series, TPU-4/2.5-0101-GR-B25
- Camozzi Air Hose Blue Polyurethane 4 mm 25 m TPU Series, TPU-4/2.5-0101-B-B25
- Camozzi Air Hose Black Polyurethane 6 mm 25 m TPU Series, TPU-6/4-0101-BK-B25
- Camozzi Air Hose Black Polyurethane 12 mm 25 m TPU Series, TPU-12/8-0101-BK-B25
- Camozzi Air Hose Black Polyurethane 10 mm 25 m TPU Series, TPU-10/8-0101-BK-B25
- Camozzi Air Hose Black Polyurethane 8 mm 25 m TPU Series, TPU-8/6-0101-BK-B25
- Camozzi Air Hose Grey Polyurethane 12 mm 25 m TPU Series, TPU-12/8-0101-BK-B25
- Camozzi Air Hose Blue Polyurethane 6 mm 25 m TPU Series, TPU-6/4-0101-B-B25

