Camozzi Air Hose Black Polyamide 10 mm 30 m TRN Series, TRN 10/8 BLACK

Subtotal (1 unit)*

£71.85

(exc. VAT)

£86.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.85

*price indicative

RS Stock No.:
594-658
Mfr. Part No.:
TRN 10/8 BLACK
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Air Hose

Colour

Black

Material

Polyamide

Length

30m

Maximum Operating Pressure

16 bar

Series

TRN

Inside Diameter

8mm

Resistance Features

High Abrasion Resistant

Outside Diameter

10mm

Standards/Approvals

RoHS

Model Number

TRN 10/8 BLACK

RoHS Status: Exempt

COO (Country of Origin):
GB
The Camozzi Tubes are made from polyamide PA12, offering high strength, durability, and excellent resistance to wear, abrasion, and chemicals.

Standard color is neutral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy