RND Tube Black, Black Polyamide, Polyamide 10 mm 100 m RND Series, RND 425-00083
- RS Stock No.:
- 489-717
- Mfr. Part No.:
- RND 425-00083
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-717
- Mfr. Part No.:
- RND 425-00083
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Tube | |
| Colour | Black, Black | |
| Material | Polyamide, Polyamide | |
| Outside Diameter | 10 mm | |
| Length | 100 m | |
| Series | RND | |
| Model Number | RND 425-00083 | |
| Application | Industrial Automation, Pneumatic | |
| Maximum Operating Pressure | 1900 kPa | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Tube | ||
Colour Black, Black | ||
Material Polyamide, Polyamide | ||
Outside Diameter 10 mm | ||
Length 100 m | ||
Series RND | ||
Model Number RND 425-00083 | ||
Application Industrial Automation, Pneumatic | ||
Maximum Operating Pressure 1900 kPa | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The RND Polyamide tubing offers exceptional durability and performance for a range of applications. Designed for use in industrial automation and pneumatic tools, it maintains flexibility without compromising strength, making it suitable for various environments. The tubing's superior weather and corrosion resistance ensure reliability even under adverse conditions. With an operating temperature range from -20 to +80 °C, this product meets the needs of demanding operational conditions. Featuring a robust bursting pressure, it can safely handle significant pressure loads, ensuring tasks are completed efficiently and with confidence.
Highly resistant to weathering for outdoor applications
Corrosion resistance ensures longevity even in harsh environments
Compatible with diverse machinery, enhancing versatility
Flexibility aids in easy installation and routing
Available in a striking black colour for a modern look
Related links
- RND Round Tube Black Polyurethane 8 mm 20 m RND 425 Series, RND 425-00003
- RND Round Tube Black Polyurethane 10 mm 20 m RND 425 Series, RND 425-00004
- RND Round Tube Grey Polyurethane 8 mm 20 m RND 425 Series, RND 425-00025
- RND Round Tube Blue Polyurethane 10 mm 20 m RND 425 Series, RND 425-00009
- RND Round Tube Blue Polyurethane 8 mm 20 m RND 425 Series, RND 425-00008
- RND Round Tube Blue Polyurethane 12 mm 20 m RND 425 Series, RND 425-00010
- RND Round Tube Transparent Polyurethane 10 mm 20 m RND 425 Series, RND 425-00030
- Legris Tube Black Polyamide 10 mm 100 m 1100P Series
