SMC Air Hose Yellow PUR 12 mm 20 m TU Series, TU1208

Subtotal (1 unit)*

£67.13

(exc. VAT)

£80.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.13

*price indicative

RS Stock No.:
366-848
Mfr. Part No.:
TU1208Y-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Yellow

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

RoHS

Model Number

TU1208

COO (Country of Origin):
US

SMC Series TU Air Hose, 20m Length, 8mm Inside Diameter - TU1208Y-20


This Air hose provides a flexible conduit for pneumatic systems and compressed-Air delivery in industrial settings. Constructed from polyurethane and finished in yellow, it is intended for use where resilient tubing is required across a range of temperatures and routine workshop pressures. The product suits installations in automation, electronics, electrical and mechanical environments where durable, pliable tubing is needed for repeated movement and connection tasks.

Features & Benefits


• Polyurethane construction resists abrasion and chemical wear
• 0.8MPa rated pressure supports common workshop pneumatic demands
• Temperature range -20°C to 60°C enables varied environmental operation
• 12mm outside diameter allows secure fittings and low leakage
• 20m length provides extended reach for multi-station setups
• RoHS compliance avoids restricted substances in assemblies

**Applications**


• Suitable for pneumatic actuators and valve pilot lines in automation
• Ideal for linking compressors to tool manifolds in workshops
• Used with handheld pneumatic tools requiring flexible tubing
• Can be used for signal Air lines in electronic manufacturing
• Suitable for routing compressed Air in mechanical test rigs

How does the tubing behave under continuous flexing?


The polyurethane material maintains flexibility under repeated bending, reducing kinking and extending service life in dynamic installations.

Which connectors are compatible given the hose dimensions?


Use fittings sized for an 8mm internal bore and a 12mm external profile to ensure clamping force and seal integrity.

What precautions are needed at temperature extremes?


At the lower limit the material becomes stiffer and should be routed to avoid Sharp bends

at the upper limit avoid prolonged contact with heat sources exceeding 60°C to prevent softening.

How does the colour aid in system maintenance?


The yellow finish improves Visual identification of Air lines among other services, assisting Rapid fault-finding and segregation during servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy