SMC Compressed Air Pipe Blue Nylon 12 12 mm 20 m T Series, T1209
- RS Stock No.:
- 366-522
- Mfr. Part No.:
- T1209BU-20
- Brand:
- SMC
Subtotal (1 unit)*
£62.83
(exc. VAT)
£75.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.83 |
*price indicative
- RS Stock No.:
- 366-522
- Mfr. Part No.:
- T1209BU-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | EN, ISO 4414, CSA, CE, ISO 9001, ISO 14001, JIS B 8370, RoHS, UL | |
| Model Number | T1209 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals EN, ISO 4414, CSA, CE, ISO 9001, ISO 14001, JIS B 8370, RoHS, UL | ||
Model Number T1209 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Nylon tubing is designed specifically for pneumatic applications, offering a reliable solution for fluid transport in various environments. Engineered for durability, this tubing ensures high performance even under demanding conditions. With a seamless structure, it supports both air and water transmission, making it a versatile choice across industries. The tubing also boasts excellent resistance to thermal and mechanical stress, which is vital for maintaining integrity during operation. Its compatibility with several fitting types enhances its usability, while the range of colour options allows for easy identification and coding in complex systems. Easy to handle and install, this option enriches any automation or manufacturing setup, providing efficiency and reducing maintenance needs.
Made from high quality nylon ensuring long lasting performance
Compatible with a broad range of fittings for flexible integration
Available in vibrant colours to facilitate effective system identification
Designed for general industrial applications enhancing versatility
Offers superior resistance to bending supporting intricate layouts
Designed to withstand high operational pressures for reliability
Lightweight construction simplifies handling and installation
Meets stringent safety requirements promoting secure applications
Related links
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Blue Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Blue Nylon 4 mm 20 m T Series
- SMC Air Hose Green Nylon 12 12 mm 20 m T Series, T1209


