SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series, T0806
- RS Stock No.:
- 366-516
- Mfr. Part No.:
- T0806G-20
- Brand:
- SMC
Subtotal (1 unit)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.30 |
*price indicative
- RS Stock No.:
- 366-516
- Mfr. Part No.:
- T0806G-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | ISO 14001, ISO 9001, JIS B 8370, CE, RoHS, UL, ISO 4414, EN, CSA | |
| Model Number | T0806 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals ISO 14001, ISO 9001, JIS B 8370, CE, RoHS, UL, ISO 4414, EN, CSA | ||
Model Number T0806 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a premium nylon tubing solution designed for general pneumatic applications. Engineered for resilience, it excels in both performance and reliability under various operational conditions. The tubing offers excellent flexibility and strength, making it an ideal choice for industries requiring robust pneumatic systems. With a comprehensive array of specifications, this product guarantees safe and efficient transport of air and water while ensuring compatibility with diverse environments. Built with durability in mind, the T0806G-20 stands up to the rigours of demanding applications, offering exceptional burst pressure resistance and operating temperature flexibility. The tubing contributes to streamlined operations, allowing for effective management of pneumatic systems across multiple sectors.
Excellent resilience against operational wear and tear
Specifically engineered for pneumatic and water applications
Designed to operate efficiently across varied temperature ranges
Compatible with a diverse array of fittings for versatile installations
Offers impressive burst pressure characteristics for enhanced safety
Lightweight design allows for easy handling and installation
Manufactured to industry standards, ensuring high-quality performance
Related links
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 20 m T Series
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806


