SMC Compressed Air Pipe Brown PUR 4 mm 100 m TU Series, TU0425
- RS Stock No.:
- 366-437
- Mfr. Part No.:
- TU0425BR1-20
- Brand:
- SMC
Subtotal (1 unit)*
£7.37
(exc. VAT)
£8.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.37 |
*price indicative
- RS Stock No.:
- 366-437
- Mfr. Part No.:
- TU0425BR1-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Brown | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Brown | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TU0425 | ||
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Related links
- SMC Compressed Air Pipe Purple Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 4 mm 100 m TU Series, TU0425


