SMC Compressed Air Pipe Black PUR 12 mm 20 m TRBU Series, TRBU1208
- RS Stock No.:
- 366-417
- Mfr. Part No.:
- TRBU1208B-20
- Brand:
- SMC
Subtotal (1 unit)*
£167.43
(exc. VAT)
£200.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.43 |
*price indicative
- RS Stock No.:
- 366-417
- Mfr. Part No.:
- TRBU1208B-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Safety, Durability | |
| Series | TRBU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flame Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | UL-94 Standard V-0, CSA, ISO 14001, ISO 4414, JIS B 8370, CE, EN, ISO 9001, RoHS | |
| Number of Tubes | 1 | |
| Model Number | TRBU1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application Safety, Durability | ||
Series TRBU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flame Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals UL-94 Standard V-0, CSA, ISO 14001, ISO 4414, JIS B 8370, CE, EN, ISO 9001, RoHS | ||
Number of Tubes 1 | ||
Model Number TRBU1208 | ||
- COO (Country of Origin):
- JP
The SMC Flame-retardant double-layer polyurethane tubing designed for safety and durability in pneumatic systems. It is ideal for environments requiring fire resistance and flexibility.
Flexible usage
Compact dimensions
Related links
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TRBU Series, TRBU1208
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TRBU Series, TRBU1065
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TRBU Series
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 10 mm 20 m TRBU Series
- SMC Compressed Air Pipe Red Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane, Polyolefin 8 mm 20 m TRBU Series


