SMC Compressed Air Tube Black Polyurethane 4mm x 100m TA Series Series, TAS0425
- RS Stock No.:
- 366-364
- Mfr. Part No.:
- TAS0425B-20
- Brand:
- SMC
Subtotal (1 unit)*
£39.55
(exc. VAT)
£47.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.55 |
*price indicative
- RS Stock No.:
- 366-364
- Mfr. Part No.:
- TAS0425B-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 4mm | |
| Hose Inside Diameter | 2.5mm | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Manufacturer Series | TA Series | |
| Model Number p | TAS0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.5mm | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Manufacturer Series TA Series | ||
Model Number p TAS0425 | ||
- COO (Country of Origin):
- JP
The SMC Antistatic nylon tubing designed for pneumatic piping and applications requiring static electricity prevention. It features flame-retardant properties and is suitable for air as the working fluid.
Flame retardant
Compact design
Durable material
Compact design
Durable material
Related links
- SMC Compressed Air Tube Black Polyurethane 4mm x 100m TAU Series
- SMC Compressed Air Tube Black Polyurethane 4mm x 100m TUH Series Series, TUH0428
- SMC Compressed Air Tube Black Polyurethane 4mm x 100m TU Series Series, TU0425
- SMC Compressed Air Tube Brown Polyurethane 4mm x 100m TU Series Series, TU0425
- SMC Compressed Air Tube Yellow Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Tube Red Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Tube Yellow Polyurethane 4mm x 100m TU Series Series, TU0425
- SMC Compressed Air Tube Orange Polyurethane 4mm x 100m TU Series Series, TU0425
