SMC Compressed Air Pipe Black Nylon 1.6 mm 100 m T Series, T1613
- RS Stock No.:
- 366-361
- Mfr. Part No.:
- T1613B-100
- Brand:
- SMC
Subtotal (1 unit)*
£598.19
(exc. VAT)
£717.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £598.19 |
*price indicative
- RS Stock No.:
- 366-361
- Mfr. Part No.:
- T1613B-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 1.6mm | |
| Standards/Approvals | UL, JIS B 8370, ISO 14001, CE, RoHS, ISO 9001, EN, CSA, ISO 4414 | |
| Number of Tubes | 1 | |
| Model Number | T1613 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 1.6mm | ||
Standards/Approvals UL, JIS B 8370, ISO 14001, CE, RoHS, ISO 9001, EN, CSA, ISO 4414 | ||
Number of Tubes 1 | ||
Model Number T1613 | ||
- COO (Country of Origin):
- US
The SMC Nylon tubing in this product is designed for reliable performance in general pneumatic applications, ensuring a robust solution for various fluid transfer needs. With a remarkable combination of flexibility and durability, it withstands operating conditions including air and water. Engineered with precision, this tubing is suitable for use with one-touch fittings and offers compatibility with different fluid types. Its design not only promotes easy installation but also guarantees long-term reliability, making it an ideal choice for diverse industrial environments. The product boasts excellent resistance to temperature variations, facilitating use in both low and high-temperature applications. Additionally, it is compliant with RoHS standards, ensuring it meets environmental safety requirements.
Flexible design allows for adaptability in various applications
Complies with RoHS standards ensuring environmental safety
Compatible with multiple fittings enhancing installation versatility
Resilient material withstands both air and water transfer
Temperature resistance supports a wide range of industrial environments
Maintains structural integrity under fluctuating pressure conditions
Related links
- SMC Compressed Air Pipe White Nylon 1.6 mm 100 m T Series, T1613
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series


