SMC Compressed Air Pipe White PUR 4 mm 20 m TUS Series, TUS0425

Subtotal (1 unit)*

£21.78

(exc. VAT)

£26.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.78

*price indicative

RS Stock No.:
366-315
Mfr. Part No.:
TUS0425W-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

White

Material

PUR

Length

20m

Maximum Operating Pressure

0.6 Mpa

Series

TUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

4mm

Standards/Approvals

RoHS

Model Number

TUS0425

COO (Country of Origin):
JP
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with air. The applicable fittings include One-touch fittings, insert tube fitting and hose nipple. The tubing operates efficiently within a temperature range of –20 to +60°C. It is a soft tubing. It is suitable for piping in confined spaces.

Maximum operating pressure at 20°C is 0.6 Mpa

Made of polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy