PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
- RS Stock No.:
- 629-836
- Mfr. Part No.:
- DRFINB 1012ESHE
- Brand:
- PREVOST
Subtotal (1 unit)*
£539.72
(exc. VAT)
£647.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £539.72 |
*price indicative
- RS Stock No.:
- 629-836
- Mfr. Part No.:
- DRFINB 1012ESHE
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 12m | |
| Hose Inner Diameter | 10mm | |
| Hose Outer Diameter | 14mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Mounting | Wall Mounted | |
| Flow Rate | 800L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 12m | ||
Hose Inner Diameter 10mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Mounting Wall Mounted | ||
Flow Rate 800L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Enclosed Hose Reels For Compressed Air are designed to protect hoses from dirt and damage in demanding work environments. They operate efficiently within a temperature range of -15°C to 65°C, ensuring reliable performance in various conditions. Their compact enclosed design helps keep workspaces organized and safe.
Made of stainless steel
Polyurethane hose Ether base
12 bar output pressure
With safety retraction
Polyurethane hose Ether base
12 bar output pressure
With safety retraction
Related links
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter, 800L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter, 833L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter
