PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 629-748
- Mfr. Part No.:
- DMF 0812IS
- Brand:
- PREVOST
Subtotal (1 unit)*
£296.78
(exc. VAT)
£356.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.78 |
*price indicative
- RS Stock No.:
- 629-748
- Mfr. Part No.:
- DMF 0812IS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 12m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 12mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Mounting | Wall Mounted | |
| Flow Rate | 500L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 12m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 12mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Mounting Wall Mounted | ||
Flow Rate 500L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Enclosed Hose Reels For Compressed Air provide a compact and protective solution for hose storage. Their enclosed design helps prevent damage and contamination, extending the hoses lifespan. These reels are ideal for maintaining a tidy workspace while ensuring easy access to compressed air.
Industrial type
Polyurethane hose
12 bar output pressure
Polyurethane hose
12 bar output pressure
Related links
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 800L/min Flow Rate
- PREVOST 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter, 833L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 25m Air Hose Reel 17mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
