PREVOST Wall Mounted 25m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 629-729
- Mfr. Part No.:
- DGO 1025ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£682.08
(exc. VAT)
£818.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.08 |
*price indicative
- RS Stock No.:
- 629-729
- Mfr. Part No.:
- DGO 1025ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 25m | |
| Hose Inner Diameter | 10mm | |
| Hose Outer Diameter | 17mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Mounting | Wall Mounted | |
| Flow Rate | 500L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 25m | ||
Hose Inner Diameter 10mm | ||
Hose Outer Diameter 17mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Mounting Wall Mounted | ||
Flow Rate 500L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Large Rubber Hose is a heavy-duty, flexible hose designed for high-performance fluid transfer. Made from durable rubber, it offers excellent resistance to abrasion, weather, and pressure, making it suitable for industrial and commercial applications.
Oil resistant
Water resistant
Water resistant
Related links
- PREVOST Wall Mounted 25m Air Hose Reel 17mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 20mm Outer Diameter, 1000L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 23mm Outer Diameter, 3000L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 17mm Outer Diameter, 900L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter, 700L/min Flow Rate
