PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow Rate
- RS Stock No.:
- 628-212
- Mfr. Part No.:
- DRF 0815BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£210.79
(exc. VAT)
£252.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.79 |
*price indicative
- RS Stock No.:
- 628-212
- Mfr. Part No.:
- DRF 0815BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 15m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 12mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 350L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 15m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 12mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 350L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST enclosed hose reel for compressed air designed to enhance efficiency and convenience in various applications. Featuring a robust and economical construction, this product effortlessly delivers air through a durable PU/PVC outer hose and a reliable PU polyester inner base. Engineered for superior performance, it operates effectively in temperatures ranging from -15°C to 65°C, making it suitable for a broad spectrum of environments. Its thoughtful design includes an easy operation mechanism that ensures hassle-free use, while the compact dimensions maximise space utilisation without compromising functionality. The products design not only prioritises resilience but also aligns with user-friendly principles, making it an ideal choice for both professional and personal applications.
Designed for optimal air delivery in various settings
Constructed with high quality materials for extended durability
Compact dimensions enhance space saving capabilities
Temperature range enables operation in diverse environments
User friendly design simplifies setup and usage
Constructed with high quality materials for extended durability
Compact dimensions enhance space saving capabilities
Temperature range enables operation in diverse environments
User friendly design simplifies setup and usage
Related links
- PREVOST 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
