Rubbermaid Commercial Products 103.9 x 59.9 x 103.9 mm TCELL 2.0 Air Freshener Dispenser, For Use With TCell 2.0 Fan
- RS Stock No.:
- 146-2805
- Mfr. Part No.:
- 1957533
- Brand:
- Rubbermaid Commercial Products
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2805
- Mfr. Part No.:
- 1957533
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| For Use With | TCell 2.0 Fan Dispenser Refills | |
| Package Size | 103.9 x 59.9 x 103.9 mm | |
| Range | TCELL 2.0 | |
| Colour | Chrome | |
Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
For Use With TCell 2.0 Fan Dispenser Refills | ||
Package Size 103.9 x 59.9 x 103.9 mm | ||
Range TCELL 2.0 | ||
Colour Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
T Cell 2.0 utilizes advanced Fuel Cell Technology, delivering a precise, timed dose of high-quality fragrance to enhance a variety of spaces.
Orientation independent with the ability to be mounted to a variety of locations
Battery-free, passive system
Silent, discreet operation
VOC exempt
30 or 45 day fragrance dispensing options
Spill-Resistant
Sleek, modern, compact and available in 4 color options
Battery-free, passive system
Silent, discreet operation
VOC exempt
30 or 45 day fragrance dispensing options
Spill-Resistant
Sleek, modern, compact and available in 4 color options
