Electrolube GDP400/12 Air Duster, 452 ml
- RS Stock No.:
- 778-1876
- Mfr. Part No.:
- GDP400/12
- Brand:
- Electrolube
Stock information currently inaccessible
- RS Stock No.:
- 778-1876
- Mfr. Part No.:
- GDP400/12
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 452 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | No | |
| Global Warming Potential | 1387 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 452 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power No | ||
Global Warming Potential 1387 | ||
- COO (Country of Origin):
- GB
Electrolube Air Duster
The Electrolube 400ml GDP non-flammable, high power air duster is designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. It can also assist in drying operations after cleaning to remove rinse water, for example, GDPH contains a non-flammable, fluorinated propellant that combines the low GWP (global warming potential) of hydrocarbons with the ultra-low MIR (maximum incremental reactivity) and POCP (photochemical ozone creation potential) of hydrofluorocarbons.
Features and Benefits
Pure, compressed inert gas
high-pressure removes contamination easily and quickly
Non-flammable
Shelf life is 48 months
Non CFC or HCFC
Powerful initial blast and minimal drop off
Non-flammable
Environment-friendly
heavy-duty actuator and extension tube
Package type is aerosol
high-pressure removes contamination easily and quickly
Non-flammable
Shelf life is 48 months
Non CFC or HCFC
Powerful initial blast and minimal drop off
Non-flammable
Environment-friendly
heavy-duty actuator and extension tube
Package type is aerosol
Applications
Electronic equipment
Electrical equipment
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
