Electrolube GDP400 High Powered GDP Air Duster, 400 ml
- RS Stock No.:
- 778-1872
- Mfr. Part No.:
- GDP400
- Brand:
- Electrolube
Stock information currently inaccessible
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£19.70
(exc. VAT)
£23.64
(inc. VAT)
Each
£19.91
(exc. VAT)
£23.89
(inc. VAT)
- RS Stock No.:
- 778-1872
- Mfr. Part No.:
- GDP400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Global Warming Potential | 1387 | |
| Trade Name | GDP | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Global Warming Potential 1387 | ||
Trade Name GDP | ||
- COO (Country of Origin):
- GB


