Ambersil 33278 PRECISION DUSTER Air Duster, 300 ml
- RS Stock No.:
- 187-5323
- Mfr. Part No.:
- 33278
- Brand:
- Ambersil
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.40
(exc. VAT)
£34.08
(inc. VAT)
- RS Stock No.:
- 187-5323
- Mfr. Part No.:
- 33278
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 300 ml | |
| Package Type | Aerosol | |
| Active Chemical | HFO | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Global Warming Potential | 7 | |
| Trade Name | PRECISION DUSTER | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 300 ml | ||
Package Type Aerosol | ||
Active Chemical HFO | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Global Warming Potential 7 | ||
Trade Name PRECISION DUSTER | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
High flow duster for use with separate jet-spray nozzle for the removal of dry contamination. Compatible with industry standard duster attachments.
Powerful duster for use with separate precision jet nozzle
Non-flammable* & safer in use
Instantly removes dry contamination
Climate friendly, low GWP of 6
Multi-use: swap adaptors for different applications
Brass jet nozzle eliminates potential for static build-up when used with anti-static wrist band
Applications
Production line electronics
Computers
Optics
Gas burner jets
PCBs
Precision Instruments
Laboratory Equipment
Photocopiers
Non-flammable* & safer in use
Instantly removes dry contamination
Climate friendly, low GWP of 6
Multi-use: swap adaptors for different applications
Brass jet nozzle eliminates potential for static build-up when used with anti-static wrist band
Applications
Production line electronics
Computers
Optics
Gas burner jets
PCBs
Precision Instruments
Laboratory Equipment
Photocopiers

