Facom Air Drill 10mm Self Locking Chuck, , 2800 1/min

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-7013
Mfr. Part No.:
V.103MFPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Type

Self Locking Chuck

Speed

2800 1/min

Chuck Size

10mm

Non Compliant

The Facoms Pneumatic self-locking drill with 10mm self tightening chuck.

No load speed of 2800 rpm
Average air consumption of 124 L/min
Air inlet of 1/4 inch
Working pressure of 6.2 bar