Discontinued
- RS Stock No.:
- 308-791
- Mfr. Part No.:
- TLGB 1886-E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Working Pressure | 700bar | |
| Model Number | TLGB 1886-E | |
| Series | TLGB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Working Pressure 700bar | ||
Model Number TLGB 1886-E | ||
Series TLGB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SKF Lincoln Battery Driven Grease Gun developed to simplify and speed up the lubrication process, making it easier for operators to properly maintain equipment. It offers the key features needed for tough jobs nothing more and nothing less. The versatility of the two-speed design enables you to address all lubrication points with a single tool, protecting equipment and machinery from costly repair and downtime. Its specific design for harsh conditions and intensive use makes it the ideal tool for agricultural, automotive, construction, general maintenance and industrial applications. It includes the cordless grease gun, a 20V 2.5Ah Lithium Ion battery, a 220 to 240V Charger with round dual-prong plug, a heavy-duty carrying case.
Designed for harsh conditions and intensive use
Cordless lubrication for operator convenience
Battery charge display indicates lithium battery charge level
High-torque motor develops 700 bars
2 Speed design delivers up to 284 g per min
Stable 3 point stance keeps the tool upright
LED indicators identify loss of prime or empty cartridge and blocked fittings
Bright LED work-light illuminates grease points
Includes 2 extra grease couplers saving you money
Grease tube guide for easy threading of barrel
Unique dual lip grease follower prevents by pass
Lithium-ion battery dispenses up to 15 grease cartridges per charge and maintains
stable energy output
Filler nipple facilitates clean and simple filling from drums using filler pumps
Lightweight, ergonomic design with optimized balance for operator comfort
Cordless lubrication for operator convenience
Battery charge display indicates lithium battery charge level
High-torque motor develops 700 bars
2 Speed design delivers up to 284 g per min
Stable 3 point stance keeps the tool upright
LED indicators identify loss of prime or empty cartridge and blocked fittings
Bright LED work-light illuminates grease points
Includes 2 extra grease couplers saving you money
Grease tube guide for easy threading of barrel
Unique dual lip grease follower prevents by pass
Lithium-ion battery dispenses up to 15 grease cartridges per charge and maintains
stable energy output
Filler nipple facilitates clean and simple filling from drums using filler pumps
Lightweight, ergonomic design with optimized balance for operator comfort
Related links
- SKFTLGB 550bar
- RS PRO 30 → 150psi Air Grease Gun 400cm³ Cartridge
- RS PRO 2 → 10bar Air Grease Gun
- PREVOST 4.8bar Air Caulking Gun, 310cm³ Cartridge
- 3M3M Air-Line Fed Gun Spray Gun, 1000ml Cartridge
- PREVOST 6.9bar Air Grease Gun, with 1/4" BSPFBSP Inlet
- PREVOST 6.3bar Air Caulking Gun 310ml Cartridge
- Air Dispenser Guns
