Discontinued
- RS Stock No.:
- 308-788
- Mfr. Part No.:
- TLGB 1262-E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Working Pressure | 550bar | |
| Model Number | TLGB 1262-E | |
| Series | TLGB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Working Pressure 550bar | ||
Model Number TLGB 1262-E | ||
Series TLGB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SKF Lincoln Battery Driven Grease Gun was developed to simplify and speed up the lubrication process, making it easier for operators to properly maintain equipment. Featuring an updated powertrain, handle design and enhanced features, this grease gun is suitable for agricultural, automotive, construction, some general maintenance and industrial applications.
Designed for harsh conditions and intensive use
Cordless lubrication for operator convenience
Provides effortless, uniform lubricant delivery
Narrower tool fits in tight areas
Engineered for long service life
Ergonomic design is balanced, lighter weight 2.5 kg and comfortable to grip
High delivery pressure, up to 550 bars
Lithium-ion battery for maximum power and efficiency
Cordless lubrication for operator convenience
Provides effortless, uniform lubricant delivery
Narrower tool fits in tight areas
Engineered for long service life
Ergonomic design is balanced, lighter weight 2.5 kg and comfortable to grip
High delivery pressure, up to 550 bars
Lithium-ion battery for maximum power and efficiency
Related links
- SKFTLGB 700bar
- RS PRO 30 → 150psi Air Grease Gun 400cm³ Cartridge
- RS PRO 2 → 10bar Air Grease Gun
- PREVOST 4.8bar Air Caulking Gun, 310cm³ Cartridge
- 3M3M Air-Line Fed Gun Spray Gun, 1000ml Cartridge
- PREVOST 6.9bar Air Grease Gun, with 1/4" BSPFBSP Inlet
- PREVOST 6.3bar Air Caulking Gun 310ml Cartridge
- Air Dispenser Guns
