Redring Heating Air Curtain 150ft³/perc, 4.5kW
- RS Stock No.:
- 178-535
- Mfr. Part No.:
- 50813909
- Brand:
- Redring
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-535
- Mfr. Part No.:
- 50813909
- Brand:
- Redring
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Redring | |
| Functions | Heating | |
| Maximum Output Power | 4.5kW | |
| Air Flow | 150cfm | |
Select all | ||
|---|---|---|
Brand Redring | ||
Functions Heating | ||
Maximum Output Power 4.5kW | ||
Air Flow 150cfm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
3kW and 4.5kW Air Curtains
Fan assisted hot air curtains, with Zinc coated steel cases, for installation internally above external doors to combat the ingress of cold air.
150ft3/min. air volume throughput
Keyhole slots, no requirement for back insulation and integral switching aid installation
2.25m maximum operating height
On-site warranty
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered
Keyhole slots, no requirement for back insulation and integral switching aid installation
2.25m maximum operating height
On-site warranty
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered
