Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover MB.99X.A
- RS Stock No.:
- 690-991
- Mfr. Part No.:
- MB.99X.A
- Brand:
- Taoglas
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£24.83
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £24.83 | - |
| 5 + | £24.09 | 2% |
*price indicative
- RS Stock No.:
- 690-991
- Mfr. Part No.:
- MB.99X.A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | TV Aerial Fixing Kit | |
| Sub Type | Mounting Bracket | |
| Kit Contents | Mounting Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type TV Aerial Fixing Kit | ||
Sub Type Mounting Bracket | ||
Kit Contents Mounting Cover | ||
Standards/Approvals No | ||
The Taoglas Bracket is purpose-built to enhance the versatility and ease of mounting for the high-performance Guardian HP Series antennas. Designed for wall, pole, or window installations, it ensures seamless deployment across various applications. This reliable bracket simplifies antenna installation, making it an Ideal choice for demanding environments. It offers flexibility, durability, and ease of use in one Compact package. The bracket can be wall-mounted using screws or attached to poles smaller than 50mm / 2 inch in diameter using hose clamps.
Compact design
Ease of installation
Flexible mounting
Related links
- Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover MB.99X.A
- Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover MB.99X.W
- Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover DMB.GRD.A
- Taoglas Mounting Bracket Wall Fixing Kit Mounting Bracket, Mast Clips WMB.9XX.A
- Taoglas Mounting Bracket Wall Fixing Kit Mast Clips, Mounting Bracket WMB.9XX.W
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mounting Cover PMB.MA9.01
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Pole Mount Bracket Kit PMB.L.SYN.22
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Mast Clips, Mounting Bracket MB.A.MX2
