Phoenix Contact Aerial Mounting & Installation Straight Mast 2903590
- RS Stock No.:
- 131-187
- Mfr. Part No.:
- 2903590
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-187
- Mfr. Part No.:
- 2903590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Antenna | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Antenna | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Combined cellular GPS antenna offers an omnidirectional characteristic, with a 2m antenna cable featuring SMA round plug for GSM/UMTS and R-SMA round plug for GPS.
Omni directional radiation characteristics for wide coverage
Combined cellular GPS antenna for versatile use
High gain for enhanced signal strength
Weather resistant design with IP69K protection
Wide frequency range for compatibility with multiple net
Combined cellular GPS antenna for versatile use
High gain for enhanced signal strength
Weather resistant design with IP69K protection
Wide frequency range for compatibility with multiple net
Related links
- Phoenix Contact Aerial Mounting & Installation Straight Mast 2904802
- Phoenix Contact Aerial Mounting & Installation Straight Mast 2702293
- Phoenix Contact Aerial Mounting & Installation Straight Mast 2867801
- Phoenix Contact Aerial Mounting & Installation Straight Mast 2904801
- Phoenix Contact Aerial Mounting & Installation Straight Mast 2867814
- Etic Aerial Mounting & Installation Straight Mast KIT-ANT-3xx
- Phoenix Contact Aerial Mounting & Installation Coaxial Flylead 2867393
- Phoenix Contact Aerial Mounting & Installation Wall Bracket
