Analog Devices LT1795IFEPBF, ADSL Line Driver, Dual Current Feedback Amplifier 50MHz CMOS, Rail to Rail, 20-Pin TSSOP
- RS Stock No.:
- 919-9180
- Mfr. Part No.:
- LT1795IFEPBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-9180
- Mfr. Part No.:
- LT1795IFEPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Topology | Current Feedback Amplifier | |
| Typical Gain Bandwidth Product | 50MHz | |
| Typical 3dB Bandwidth | 32 MHz, 48 MHz | |
| Typical Slew Rate | 900V/µs | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5 → ±15V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | CMOS, Rail to Rail | |
| Dimensions | 6.4 x 6.4 x 1.2mm | |
| Height | 1.2mm | |
| Priced to Clear | Yes | |
| Length | 6.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6.4mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Topology Current Feedback Amplifier | ||
Typical Gain Bandwidth Product 50MHz | ||
Typical 3dB Bandwidth 32 MHz, 48 MHz | ||
Typical Slew Rate 900V/µs | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5 → ±15V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type CMOS, Rail to Rail | ||
Dimensions 6.4 x 6.4 x 1.2mm | ||
Height 1.2mm | ||
Priced to Clear Yes | ||
Length 6.4mm | ||
Maximum Operating Temperature +85 °C | ||
Width 6.4mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Telecommunications, Linear Technology
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
