Ohmite 3Ω ±10% 300W Adjustable Wire Wound Resistor ±400ppm/°C 215.9mm
- RS Stock No.:
- 893-0912
- Mfr. Part No.:
- E300K3R1E
- Brand:
- Ohmite
Subtotal (1 unit)*
£32.68
(exc. VAT)
£39.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £32.68 |
*price indicative
- RS Stock No.:
- 893-0912
- Mfr. Part No.:
- E300K3R1E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3Ω | |
| Tolerance | ±10% | |
| Power Rating | 300W | |
| Temperature Coefficient | ±400ppm/°C | |
| Termination Style | Radial | |
| Mounting Style | Bolt On, Bracket | |
| Case Style | Vitreous Enamel | |
| Series | E300 | |
| Dimensions | 28.58 x 215.9mm | |
| Diameter | 28.58mm | |
| Length | 215.9mm | |
| Construction | Wire Wound | |
| Maximum Operating Temperature | +400°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3Ω | ||
Tolerance ±10% | ||
Power Rating 300W | ||
Temperature Coefficient ±400ppm/°C | ||
Termination Style Radial | ||
Mounting Style Bolt On, Bracket | ||
Case Style Vitreous Enamel | ||
Series E300 | ||
Dimensions 28.58 x 215.9mm | ||
Diameter 28.58mm | ||
Length 215.9mm | ||
Construction Wire Wound | ||
Maximum Operating Temperature +400°C | ||
Minimum Operating Temperature +25°C | ||
